
This Amphenol connector features 18 positions with a current rating of 46A and a voltage rating of 550V. The connector is made of aluminium with a copper alloy contact material and gold plating. It is available in a single package quantity and is suitable for crimp termination. The connector is not RoHS compliant and meets the military standard MIL-DTL-38999.
Sign in to ask questions about the Amphenol D38999/26WF18AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26WF18AA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 46A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WF18AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.