
Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
Amphenol D38999/26WF18BN-CG technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.