The D38999/26WF18PA is a 18-contact male cable mount connector from Amphenol. It features an aluminium body with copper contacts plated with gold. The connector is designed for straight orientation and is packaged in bulk. It is not radiation hardened and is not compliant with RoHS or SVHC regulations.
Sign in to ask questions about the Amphenol D38999/26WF18PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26WF18PA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 Series III |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26WF18PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.