Conn Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Amphenol D38999/26WF28BN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 28 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.