
This 32-position female shielded circular connector features a 7.5A current rating and is constructed with an aluminium shell and cadmium plating. It is designed for use in free-hanging applications and is rated for use in environment-resistant environments. The connector is part of the MIL-DTL-38999 Series III, Tri-Start, and is not compliant with RoHS or Reach SVHC. It is available in bulk packaging.
Sign in to ask questions about the Amphenol D38999/26WF32JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26WF32JN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WF32JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.