
General purpose circular connector featuring 32 female crimp contacts within a size 19 aluminum shell. This straight plug offers a 7.5A current rating and 850V voltage rating, with copper alloy contacts plated in gold for optimal conductivity. The cadmium-plated aluminum body ensures durability across a wide operating temperature range of -65°C to 200°C, adhering to MIL-DTL-38999 standards. Designed for 20AWG wire, this connector is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
