
This Amphenol connector features a 19mm aluminum shell with a cadmium finish, and is rated for operation between -65°C and 175°C. The connector has 32 female positions with a copper alloy contact material and gold plating on the mating surface. It is designed for free-hanging mounting and is shielded for electromagnetic interference protection. The connector is compliant with the MIL-DTL-38999 military standard and is available in bulk packaging.
Amphenol D38999/26WF32SE technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.