
This 66-position shielded circular connector features a 5A current rating, an aluminium shell, and gold plating. It is designed for free hanging or cable mounting and is compliant with the MIL-DTL-38999 military standard. The connector has a straight orientation and is available in a bulk packaging option. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Amphenol D38999/26WF35PC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 19 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26WF35PC to view detailed technical specifications.
No datasheet is available for this part.