
Environmentally resistant, straight military circular connector featuring 66 male crimp contacts. This MIL-DTL-38999 Series III plug offers a 5A current rating and operates within a temperature range of -65°C to 200°C. The aluminum alloy shell is cadmium plated, and the copper alloy contacts are gold plated for enhanced conductivity. Designed for free-hanging, cable mounting, this shielded connector utilizes crimp termination.
Amphenol D38999/26WF35PN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Gold, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26WF35PN to view detailed technical specifications.
No datasheet is available for this part.