General purpose circular connector featuring 11 male contacts with gold-plated copper alloy construction. This straight, cable-mount component offers a 23A current rating and operates within a temperature range of -65°C to 200°C. The durable aluminum shell, size 21, is finished with cadmium plating. Termination is via crimp, and the connector is designed to MIL-DTL-38999 standards.
Amphenol D38999/26WG11PC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/26WG11PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.