
This Amphenol connector features an aluminium body with copper contacts plated with gold, suitable for free-hanging applications. It has 11 contacts and positions, and is rated for use in environment-resistant applications. The connector is compliant with the MIL-DTL-38999 Series III standard and is available in bulk packaging.
Amphenol D38999/26WG11SN-CG technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.