
The Amphenol D38999/26WG35PN-CGCA23 is a 79-contact, free hanging, circular connector with a maximum operating temperature of 175°C. It features gold plated contacts and a body made of aluminium with cadmium plating. This connector is designed to meet the MIL-DTL-38999 military standard and is resistant to various environments. It is available in bulk packaging and is not compliant with Reach SVHC regulations. The connector is suitable for use in high-temperature applications and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |