
This aluminium circular connector features a male contact with a copper alloy material and gold plating, and a shell made of aluminium with cadmium plating. It has 79 positions and is designed for use in military applications, meeting the MIL-DTL-38999 standard. The connector is not RoHS compliant and has unknown SVHC compliance. It is suitable for operating temperatures between -65°C and 200°C.
Amphenol D38999/26WG35PN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/26WG35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.