
This 79-position shielded circular connector is designed for military applications and meets the MIL-DTL-38999 standard. It features a body made of aluminium with a cadmium plating and copper contacts with gold plating. The connector is rated for operation between -65°C and 175°C and is resistant to various environments. It is available in bulk packaging and can be terminated via crimp. The connector does not comply with Reach SVHC regulations.
Amphenol D38999/26WG35PN-QA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WG35PN-QA to view detailed technical specifications.
No datasheet is available for this part.