
The MIL-DTL-38999 Series III Tri-Start TV 79-contact connector features a body made of aluminium with a cadmium plating, while its contacts are made of copper or copper alloy with a gold plating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This connector is designed for use in harsh environments and is compliant with the MIL-DTL-38999 military standard. It is available in bulk packaging and has a crimp termination. The connector is not Reach SVHC compliant.
Amphenol D38999/26WG35PN-USHST4 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WG35PN-USHST4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.