
This Aluminium Circular Connector features a body made of Aluminium with a Cadmium plating, and contacts made of Copper or Copper Alloy with a Gold plating. It has a male gender and is rated for environment resistant applications. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is compliant with the Military Standard MIL-DTL-38999. It is available in bulk packaging and can be terminated via crimping.
Amphenol D38999/26WG35PN-USSB4 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WG35PN-USSB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
