The D38999/26WG41SNLC is a 41-contact circular connector designed for cable mount applications. It features a SKT contact gender and a straight body orientation. The connector is rated for a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It is suitable for use with voltages up to 850VDC or 600VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |