
General purpose circular connector, MIL-DTL-38999 Series III, featuring 128 male contacts with copper alloy and copper construction, gold plating, and a 5A current rating. This straight, cable mount connector has an aluminum body and shell with cadmium plating, a shell size of 25, and a length of 31.34mm. Operating temperature range is -65°C to 200°C, with crimp termination.
Checking distributor stock and pricing after the page loads.
Amphenol D38999/26WJ35PD technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Length | 31.34mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
