
This Amphenol connector features a 128-position, cable mount design with an aluminium body and gold-plated copper contacts. It is rated for operation between -65°C and 175°C and is resistant to various environments. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for crimp termination.
Sign in to ask questions about the Amphenol D38999/26WJ35SN-CCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/26WJ35SN-CCA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26WJ35SN-CCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.