The Amphenol D38999/33W15R is a military-grade circular connector with an aluminum body and cadmium finish. It is available individually and is not compliant with RoHS regulations. The connector is made from aluminum and cadmium materials, and its color is green. It is part of the MIL-DTL-38999 series, which is a military specification for circular connectors.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| Finish | Cadmium |
| Material | Aluminium, Cadmium |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 |
| RoHS | Not Compliant |