D-Sub Standard Connectors 50P SKT STRT SOLDER SHELL SIZE D
Checking distributor stock and pricing after the page loads.
Amphenol D50S24A6GV00LF technical specifications.
| Contact Plating | Tin, Matte, Gold |
| Depth | 15.34mm |
| Gender | Female |
| Length | 67.11mm |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.76mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.