Conn D-Subminiature PL 50 POS 2.76mm Solder ST Thru-Hole 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol D50S24B6GL00LF technical specifications.
| Type | D-Subminiature |
| Contact Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.