
Amphenol D50S24B6GX00LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11.05mm |
| Gender | Female |
| Length | 67.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D50S24B6GX00LF to view detailed technical specifications.
No datasheet is available for this part.