
This D-Subminiature connector features a right-angle body orientation and a terminal pitch of 6.86mm. It has three contacts and is rated for 300VAC and 30mA per contact. The connector is designed for through-hole mounting and has a product depth of 19.1mm and a product height of 12.55mm. It operates within a temperature range of -55 to 125°C.
Amphenol DA3V3P700H30LF technical specifications.
| Terminal Pitch (mm) | 6.86 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Shell Size | A |
| Product Depth (mm) | 19.1 |
| Product Height (mm) | 12.55 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 3Power |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DA3V3P700H30LF to view detailed technical specifications.
No datasheet is available for this part.