
D-Sub Mixed Contact Connectors 7W2 PIN RA SLDR 40A SHELL SZ A EU STAND
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DA7W2P500M40LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal and Power |
| Current Rating | 7.5A |
| Depth | 20.58mm |
| Gender | Male |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | DW |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DA7W2P500M40LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.