
Standard D-Subminiature connector with 7 male contacts, featuring a straight, free-hanging or panel mount orientation. This connector offers a 300V voltage rating and a 7.5A current rating, with two power positions and brass/copper alloy contacts plated with gold and tin. Constructed with a steel shell and nickel plating, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating.
Amphenol DA7W2PA00LF technical specifications.
| Body Material | Metal, Steel |
| Body Plating | Nickel |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 13.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 38.76mm |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DW |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.55mm |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DA7W2PA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
