
Mixed-contact D-Sub connector featuring 13 positions with one power contact. Male, straight orientation, through-hole mount with solder termination. Power contacts are brass with gold plating, rated for 40A and 300V AC. Operating temperature range from -55°C to 125°C, with a voltage rating of 1.2kV. Steel shell, size A, 12.55mm height and depth, 38.76mm length.
Amphenol DAI3W3P300G40LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Depth | 12.55mm |
| Gender | Male |
| Height | 12.55mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 6.86mm |
| Radiation Hardening | No |
| Series | DW |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAI3W3P300G40LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.