This 15-position D-Subminiature connector features a current rating of 7.5A and a pitch of 2.74mm. It is designed for free hanging or panel mount applications and has a maximum operating temperature of 125°C. The connector's contact material is bronze with a gold plating, and it is terminated with solder. It is part of the DM HE501 series.
Sign in to ask questions about the Amphenol DAMF15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DAMF15S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Series | DM HE501 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAMF15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.