This 15-contact D-Subminiature I/O connector features a through hole mount and operates over a temperature range of -55°C to 125°C. The connector has a gold-plated bronze contact material and is packaged in a tray. It measures 38.76mm in length and 12.55mm in depth, with a pitch of 2.74mm and a straight orientation.
Amphenol DAMV15S300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.55mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.