This D-Subminiature connector features a female contact type with a gold plating and a signal contact material of bronze. It has a current rating of 7.5A and a voltage rating of 300V. The connector is designed for through hole mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tray packaging with 50 pieces per package.
Sign in to ask questions about the Amphenol DAMV15S500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DAMV15S500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 21.23mm |
| Gender | Female |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Series | DM HE501 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAMV15S500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.