
This D-Subminiature connector features a 3-pin PIN contact configuration, with a maximum voltage rating of 300VAC and a maximum current rating of 30mA per contact. The connector has a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 6.86mm and measures 38.76mm in length, 12.55mm in depth, and 12.85mm in height. The operating temperature range is -55 to 125°C.
Amphenol DAO3W3P343G30LF technical specifications.
| Terminal Pitch (mm) | 6.86 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Shell Size | A |
| Product Length (mm) | 38.76 |
| Product Depth (mm) | 12.55 |
| Product Height (mm) | 12.85 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 3Power |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DAO3W3P343G30LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.