Sign in to ask questions about the Amphenol DAO7W2P500H40LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DAO7W2P500H40LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 20.58mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAO7W2P500H40LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.