
Standard D-Subminiature connector featuring mixed signal and power contacts. Male gender with straight orientation and solder termination. Offers a 7.5A current rating and 1.2kV voltage rating, with a maximum operating temperature of 125°C. Constructed with steel shell and bronze contacts plated in gold.
Amphenol DAO7W2SA00LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 14.92mm |
| Gender | Male |
| Height | 11.93mm |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 6.86mm |
| Plating | Cadmium |
| Series | DW |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAO7W2SA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.