This D-Subminiature connector features 15 SKT contacts with a 1.37mm pitch, suitable for through hole mounting. It operates within a temperature range of -55°C to 125°C. The connector is rated for a maximum current of 40mA per contact and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Amphenol DAP15S431T technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 40/ContactA |
| Max Voltage Rating | 300VAC |
No datasheet is available for this part.