Combination D-Subminiature connector featuring a mixed-layout design with 13 positions, including 3 power contacts and 10 signal contacts. This receptacle offers a straight, free-hanging or panel-mount orientation with solder termination. Constructed with a steel shell and nickel plating, it utilizes bronze and copper alloy contacts plated with gold and tin for reliable signal and power transmission. Rated for 7.5A current and 300V AC, with a working voltage of 500V, it operates within a temperature range of -55°C to 125°C and boasts 500 mating cycles.
Amphenol DB13W3SA00LF technical specifications.
| Body Material | Metal, Steel |
| Body Plating | Nickel |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 13.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Length | 52.65mm |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.55mm |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB13W3SA00LF to view detailed technical specifications.
No datasheet is available for this part.