
Standard D-Subminiature connector with 17 male contacts, featuring straight orientation and solder termination. This free-hanging or panel-mount component offers a 7.5A current rating and a 300V voltage rating, with a maximum operating temperature of 125°C. Constructed with a steel shell and nickel plating, it utilizes brass and copper alloy contacts with gold and tin plating. The thermoplastic insulation ensures a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DB17W2PA00LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DB17W2PA00LF technical specifications.
| Body Material | Metal, Steel |
| Body Plating | Nickel |
| Package/Case | 300 |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Length | 52.65mm |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 17 |
| Number of Ports | 1 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DW |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.55mm |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB17W2PA00LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
