
17-contact female D-Subminiature connector with straight orientation and solder termination. Features a steel shell with nickel plating and bronze/copper alloy contacts plated with gold and tin. Rated for 7.5A current and 300V AC/DC, with a maximum operating temperature of 125°C. This free-hanging, panel-mount connector is constructed with thermoplastic insulation and a UL94 V-0 flammability rating.
Amphenol DB17W2SA00LF technical specifications.
| Body Material | Metal, Steel |
| Body Plating | Nickel |
| Package/Case | 300 |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 13.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 17 |
| Number of Ports | 1 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DW |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 1kV |
| Width | 12.55mm |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB17W2SA00LF to view detailed technical specifications.
No datasheet is available for this part.