Conn Rectangular SKT 50 POS 2.54mm Solder RA Thru-Hole Medical
Amphenol DB2-050P technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.