The DB2-052P-(739) connector from Amphenol is a rectangular SKT connector with 52 contacts, a terminal pitch of 2.54mm, and a right-angle body orientation. It features a solder termination method and is designed for through-hole mounting. The connector operates within a temperature range of -65°C to 125°C and has a maximum voltage rating of 1300VAC. It is suitable for applications requiring high voltage and temperature stability.
Amphenol DB2-052P-(739) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 52 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.