Conn Rectangular SKT 74 POS 2.54mm Solder RA Thru-Hole Medical
Amphenol DB2-074P technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DB2-074P to view detailed technical specifications.
No datasheet is available for this part.