This Amphenol DB2-086P-(716) connector features 86 SKT contacts arranged in a rectangular configuration with a 2.54mm terminal pitch. It is designed for through-hole mounting and has a right-angle body orientation. The connector operates within a temperature range of -65°C to 125°C and is rated for a maximum current of 3A and a maximum voltage of 1300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 86 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |