This rectangular connector features 104 SKT contacts with a 2.54mm terminal pitch, arranged in 2 rows. It has a right-angle body orientation and is terminated through soldering. The connector is designed for use in environments with operating temperatures ranging from -65°C to 125°C. It is rated for a maximum current of 3A and a maximum voltage of 1300VAC.
Checking distributor stock and pricing after the page loads.
Amphenol DB2-104P-(769) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 104 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.