This D-Subminiature connector features 25 male contacts with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a termination type of solder and an insulator material of polyethylene. The connector is rated for a dielectric withstanding voltage of 1400VAC and has a reliability of commercial grade. It also meets the UL flammability code 94V-0 and has a plating thickness of 79 microns with a matte tin finish and nickel barrier. The connector is available in a lead-free package type.
Amphenol DB25P064TXLF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 79u |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol DB25P064TXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.