Sign in to ask questions about the Amphenol DB4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DB4 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | MALE |
| Manufacturer Series | DB |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol DB4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.