Conn Rectangular SKT 188 POS 2.54mm Solder RA Thru-Hole Medical
Amphenol DB4-188P technical specifications.
| Mount | Through Hole |
| Number of Contacts | 188 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.