
This 192-position rectangular connector features a contact material of copper or copper alloy with a tin plating. It has a maximum current rating of 3A and a maximum operating temperature of 125°C. The connector is designed for through-hole mounting and has a maximum voltage rating of 1.3kV. It meets the military standard MIL-DTL-55302 and is available in bulk packaging.
Amphenol DB4-192P technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 18.92mm |
| Gender | Female |
| Length | 139.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 1.3kV |
| Military Standard | MIL-DTL-55302 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 192 |
| Number of Positions | 192 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Brush 55302 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.