
This Amphenol DB4-200P connector features copper contacts with tin plating, a right-angle orientation, and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1.3kV AC and a maximum current rating of 3A. The connector is available in bulk packaging and meets the MIL-DTL-55302 military standard. It is designed for through-hole mounting with a pitch of 2.54mm and a length of 144.2mm.
Sign in to ask questions about the Amphenol DB4-200P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DB4-200P technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 18.92mm |
| Gender | Female |
| Length | 144.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 1.3kV |
| Military Standard | MIL-DTL-55302 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | Brush 55302 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DB4-200P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.