Sign in to ask questions about the Amphenol DB4-304P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DB4-304P technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 304 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol DB4-304P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.