The DB4-316P-(739) Rectangular Connector from Amphenol features 316 SKT contacts in a right-angle body orientation, suitable for through-hole mounting. It has a terminal pitch of 2.54mm and operates within a temperature range of -65°C to 125°C. With a maximum voltage rating of 1300VAC and a maximum current rating of 3A, this connector is designed for high-reliability applications.
Amphenol DB4-316P-(739) technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 316 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 1300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.