This 5-position through hole connector features a straight orientation and a 1-row configuration. It has a depth of 11.6mm and a length of 52.65mm. The connector is packaged in a tray and has a solder termination. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol DB5W5P300A40LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DB5W5P300A40LF technical specifications.
| Depth | 11.6mm |
| Length | 52.65mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DB5W5P300A40LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.